DF08S1, Bridge Rectifier, 1A, 800V, 4-Pin

Фото 1/2 DF08S1, Bridge Rectifier, 1A, 800V, 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт. на сумму 5 250 руб.
Номенклатурный номер: 8014514114
Артикул: DF08S1

Описание

Semiconductors\Discrete Semiconductors\Bridge Rectifiers
With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS1 family sets a new standard in performance and cost saving.

Технические параметры

Bridge Type Single Phase
Configuration Single
Junction Capacitance 10pF
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type SDIP
Peak Average Forward Current 1A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 35A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 800V
Pin Count 4
Width 6.5mm
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1500
If - Forward Current: 1 A
Ir - Reverse Current: 3 uA
Manufacturer: onsemi
Max Surge Current: 35 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SDIP-4L
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: DF08S1
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 560 V

Техническая документация

Datasheet
pdf, 292 КБ
Datasheet
pdf, 291 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов