3-103-673, Power Line Filters FILTER 1PH 2ST U 1A 250VAC/DC

Фото 1/7 3-103-673, Power Line Filters FILTER 1PH 2ST U 1A 250VAC/DC
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6-8 недель
6 280 руб.
Добавить в корзину 1 шт. на сумму 6 280 руб.
Номенклатурный номер: 8004716443
Артикул: 3-103-673
Бренд: Schurter

Описание

Power\Power Condition\Power Line Filters
FPBB Rail Compact DIN-Rail Filters

Schurter FPBB Rail Compact DIN-Rail Filters are single-phase line filters in standard and medical versions. Schurter FBPP 2-stage AC/DC filters feature a slim filter for DIN-rail mounting or chassis mounting. These DIN-Rail filters feature a fuse holder or circuit breaker for equipment and offer overvoltage protection.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schurter
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 0 A to 1 mA
Manufacturer: Schurter
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Operating Frequency: 50 Hz, 60 Hz
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Spring Cage
Voltage Rating: 250 VAC
Leakage Current 0.5 mA
Maximum Current Rating 1A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac/dc
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Number of Phases 1
Operating Frequency 50 Hz, 60Hz
Power Loss 1.3W
Resistance 770mΩ
Series FPBB
Вес, г 116.2

Техническая документация

Datasheet
pdf, 699 КБ
Datasheet
pdf, 710 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.