FM0V104ZF, 0.1F Supercapacitor -20 +80% Tolerance, FM 3.5V dc, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
Кратность заказа 2 шт.
от 100 шт. —
300 руб.
Добавить в корзину 2 шт.
на сумму 1 540 руб.
Описание
Passive Components\Capacitors\Supercapacitors
FM Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.
Технические параметры
Тип | fm | |
Рабочее напряжение,В | 3.5V dc | |
Номинальная емкость | 0.1 | |
Допуск номинальной емкости,% | -20 →+80% | |
Capacitor Family | Electric Double Layer | |
Diameter | 10.5mm | |
Equivalent Series Resistance | 100Ω | |
Lead Pitch | 5mm | |
Lead Spacing | 5 mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Through Hole | |
Polarised | Polar | |
Product Diameter | 10.5mm | |
Terminal Type | Radial | |
Capacitance | 100mF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Height - Seated (Max) | 0.472"" (12.00mm) | |
HTSUS | 8532.25.0070 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | -25В°C ~ 70В°C | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | FM -> | |
Size / Dimension | 0.413"" L x 0.197"" W (10.50mm x 5.00mm) | |
Termination | PC Pins | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5V | |
Brand: | KEMET | |
Capacitance - uF: | 100000 uF | |
Capacitance: | 100000 uF | |
ESR: | 100 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 5 mm | |
Life: | 1000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Orientation: | Vertical | |
Packaging: | Bulk | |
Product Category: | Supercapacitors/Ultracapacitors | |
Product Type: | Supercapacitors/Ultracapacitors | |
Product: | Electric Double Layer Capacitors | |
Series: | FM | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | -20%, +80% | |
Type: | Flat Rectangular | |
Voltage Rating DC: | 3.5 VDC |