HDSP-2533 8 Digit Dot Matrix LED Display, 5 x 7 Dot Matrix Green 7.5 (Typ.) mcd 4.6mm

Фото 1/7 HDSP-2533 8 Digit Dot Matrix LED Display, 5 x 7 Dot Matrix Green 7.5 (Typ.) mcd 4.6mm
Изображения служат только для ознакомления,
см. техническую документацию
13 090 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 130 900 руб.
Номенклатурный номер: 8014516188
Артикул: HDSP-2533
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\Display Modules\LED Displays
8-digit, 5x7 dot matrix, alphanumeric, programmable 5mm high LED displays. X-Y stackable 128 ASCII character set

Технические параметры

Character Width 2.5mm
Colour of Face Green
Decoder Included Yes
Display Type Dot Matrix
Dominant Wavelength 574(Typ.)nm
Dot Matrix Dimensions 5x7
Dot Matrix Format 5x7
Dots High 7
Dots Wide 5
External Dimensions 42.93x11.43x5.31mm
External Width 42.9mm
Forward Current 300mA
Forward Voltage 4.5 → 5.5 V
LED Colours Green
Luminous Intensity 7.5(Typ.)mcd
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Characters 8
Operating Temperature Range -40 →+85°C
Base Product Number HDSP-2533 ->
Color Green
Configuration 5 x 7
ECCN EAR99
HTSUS 8531.20.0040
Interface Parallel, 8-Bit
Millicandela Rating 7.5mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 1.69"" L x 0.45"" W x 0.21"" H (42.93mm x 11.43mm

Техническая документация

Datasheet
pdf, 762 КБ