BK316, BK316 Clamp Meter, 100A dc, Max Current 100A ac CAT II 600V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
73 530 руб.
Добавить в корзину 1 шт.
на сумму 73 530 руб.
Описание
Test & Measurement\Electrical Test & Measurement\Clamp Meters
The 316 is the perfect Clamp Meter for many electronic applications. Because this meter was designed to measure smaller amounts of current it is ideal for quick non-intrusive current measurements.
Технические параметры
Absolute Maximum AC Current Measurement | 100A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Current Measurement | 100A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 10kΩ |
AC Current Measurement Resolution | 1mA |
AC Voltage Measurement Resolution | 100mV |
Battery Life | 45 h |
Battery Type | 1.5V AAA |
Best AC Current Accuracy | 3.5%±10 Digits |
Best AC Voltage Accuracy | 1.5%±5 Digits |
Best DC Current Accuracy | 4.5%±10 Digits |
Best DC Voltage Accuracy | 1%±2 Digits |
Best Resistance Measurement Accuracy | 1%±3 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
DC Current Measurement Resolution | 1mA |
DC Voltage Measurement Resolution | 100mV |
Display Type | LCD |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Model Number | BK316 |
Power Source | Battery |
Resistance Measurement Resolution | 1Ω |
Safety Category | CAT II 600V, CAT III 300V |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 300 V, 600 V |
Weight | 180g |
Width | 70mm |
Calibrated | RSCAL |
Техническая документация
Datasheet 316
pdf, 58 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.