BK2704C Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 120 руб.
Добавить в корзину 1 шт.
на сумму 32 120 руб.
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
The 2704C has all of the functionality for basic Digital Multimeter applications including some high end features you might not expect.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Capacitance Measurement | 20µF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 2GΩ |
AC Current Measurement Resolution | 10µA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
Battery Life | 150 h |
Battery Type | 9V |
Best AC Current Accuracy | ±3%+5 Digits |
Best AC Voltage Accuracy | ±2%+5 Digits |
Best Capacitance Measurement Accuracy | ±4%+10 Digits |
Best DC Current Accuracy | ±3%+3 Digits |
Best DC Voltage Accuracy | ±0.8%+1 Digits |
Best Resistance Measurement Accuracy | ±5%+10 Digits |
Capacitance Measurement Resolution | 1pF |
DC Current Measurement Resolution | 10µA dc |
DC Voltage Measurement Resolution | 0.1mV dc |
Display Type | Digital |
Maximum Frequency | 500Hz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | BK2704C |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 750 V, 1000V |
True RMS | No |
Weight | 285g |
Width | 42.5mm |
Calibrated | RSCAL |
Техническая документация
Datasheet 2704C
pdf, 1838 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары