CY8C21223-24SXI, CY8C21223-24SXI, 8bit Microcontroller, CY8C21223, 24MHz, 4 kB Flash, 16-Pin SOIC

Фото 1/3 CY8C21223-24SXI, CY8C21223-24SXI, 8bit Microcontroller, CY8C21223, 24MHz, 4 kB Flash, 16-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
Кратность заказа 5 шт.
от 50 шт.1 280 руб.
Добавить в корзину 5 шт. на сумму 9 150 руб.
Номенклатурный номер: 8014521641
Артикул: CY8C21223-24SXI

Описание

Semiconductors\Processors & Microcontrollers\Microcontrollers
The PSoC family consists of many programmable system-on-chip controller devices. These devices are designed to replace multiple traditional MCU-based system components with a low cost single-chip programmable component.

Технические параметры

ADCs 8x10 bit
Data Bus Width 8bit
Family Name CY8C21223
Instruction Set Architecture Harvard
Maximum Frequency 24MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of I2C Channels 1
Number of PWM Units 2x8/16 bit
Number of SPI Channels 1
Number of UART Channels 1
Package Type SOIC
Pin Count 16
Program Memory Size 4 kB
Program Memory Type Flash
Pulse Width Modulation 1(1x16 bit), 1(1x8 bit)
RAM Size 256 B
Typical Operating Supply Voltage 2.4 → 5.25 V
Width 3.98mm
ADC Resolution: 10 bit
Brand: Infineon Technologies
Core: M8C
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1440
Interface Type: I2C, SPI, UART
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 1 Timer
Package/Case: SOIC-16
Packaging: Tube
Processor Series: CY8C21x23
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: SoC
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: CY8C21x23
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.4 V
Tradename: PSoC

Техническая документация

Datasheet
pdf, 681 КБ
Datasheet
pdf, 645 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем