Evaluation Board Microcontroller Evaluation Board STM8L1528-EVAL

Фото 1/2 Evaluation Board Microcontroller Evaluation Board STM8L1528-EVAL
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 510 руб.
Добавить в корзину 1 шт. на сумму 65 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8014524713
Артикул: STM8L1528-EVAL
Бренд: STMicroelectronics

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The STM8L1528-EVAL evaluation board is designed as a complete demonstration and development platform for the STM8 core based STM8L152M8T6 microcontroller with I2C, two SPI channels 3 USART channels, 12-bit ADC, two 12-bit DACs, LCD driver, internal 4 KByte SRAM, 2 Kbyte data EEPROM and 64 KByte Flash program memory as well as SWIM debugging support.

Технические параметры

Classification Evaluation Board
Kit Name Evaluation Board
Processor Type MCU
Technology Microcontroller
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Series: STM8L1528-EVAL
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 94 КБ
Datasheet STM8L1528-EVAL
pdf, 86 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.