STEVAL-BFA001V2B, Multi-sensor predictive maintenance kit with IO-Link stack v.1.1 Development Kit for STEVAL-IDP005V2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 220 руб.
Добавить в корзину 1 шт.
на сумму 48 220 руб.
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
The STMicroelectronics multi-sensor predictive maintenance kit with IO-Link stack v.1.1 is designed to meet requirements of industrial applications.
Технические параметры
Featured Device | STEVAL-IDP005V2 |
For Use With | STEVAL-UKI001V2, STLINK-V3MINI |
Kit Classification | Development Kit |
ECCN | EAR99 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Accelerometer, Gyroscope, Humidity, Pressure, Soun |
Supplied Contents | Board(s), Cable(s), Accessories |
Utilized IC / Part | STM32F469 |
Voltage - Supply | 18V ~ 32V |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 18 V to 32 V |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32 |
Type: | Multiple Sensor |
Техническая документация
Datasheet STEVAL-BFA001V2B
pdf, 2819 КБ
Datasheet STEVAL-BFA001V2B
pdf, 2823 КБ
Datasheet STEVAL-BFA001V2B
pdf, 2876 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.