LXK3302AR001, LX3302A Rotary Evaluation Kit for LX3302A For interfacing to and managing of inductive position sensors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 520 руб.
Добавить в корзину 1 шт.
на сумму 65 520 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
LX3302A Rotary Evaluation Kit for LX3302A For interfacing to and managing of inductive position sensors
The Microchip kit includes a LXE3302AR001 Sensor evaluation board, a IPCE programmer, links to our IPCE software, and applicable cables.Технические параметры
Featured Device | LX3302A |
Kit Name | LX3302A Rotary Evaluation Kit |
Base Product Number | LXK3302 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Sensor Type | Proximity, Inductive |
Supplied Contents | Board(s), Cable(s), Accessories |
Utilized IC / Part | LX3302A |
Voltage - Supply | 4.5V ~ 5.6V |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Subcategory: | Development Tools |
Техническая документация
Похожие товары