11_QLA-01-2-8/122_NE Series, Plug Cable Mount QLA Connector, 50Ω, Crimp Termination, Straight Body

Фото 1/2 11_QLA-01-2-8/122_NE Series, Plug Cable Mount QLA Connector, 50Ω, Crimp Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
11 450 руб.
Добавить в корзину 1 шт. на сумму 11 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8014538759
Артикул: 11_QLA-01-2-8/122_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type QLA Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 11_QLA-01-2-8/122_NE
Termination Method Crimp
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: RG-316/U, 188A/U, 174/U, ENVIROFLEX-316
Contact Material: Brass
Contact Plating: Nickel
Contact Termination: Crimp
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 1.4 GHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22544043
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: QLA-01
Series: QLA
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 778 КБ
Datasheet
pdf, 778 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

031-6600, Разъем
Amphenol
9 920 руб.
1051638-1
TE Connectivity
9 870 руб.
R605550000
Radiall
10 100 руб.
R605005000
Radiall
11 540 руб.