AEK-CON-BSPOTV1, Blind-spot educational tool connector board with EV-VN7xxx connector Evaluation Board Evaluation
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
13 410 руб.
Добавить в корзину 1 шт.
на сумму 13 410 руб.
Альтернативные предложения2
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
The STMicroelectronics AEK-CON-BSPOTV1 board is principally a connector board for the Blind-spot Educational Tool actuators and loads.
Технические параметры
Featured Device | EV-VN7xxx |
For Use With | FDA903D |
Kit Classification | Evaluation Board |
Sensor Technology | Evaluation Board |
Base Product Number | AEK-CON -> |
Function | Motor Controller/Driver |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Type | Power Management |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Blind Spot Educational Tools Actuators and Loads |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Connector Boards |
Subcategory: | Development Tools |
Tradename: | AutoDevKit |
Type: | Hall Effect, Magnetic Sensor |
Тип Аксессуара | Blind-Spot Educational Tool Connector Board |
Техническая документация
Datasheet AEK-CON-BSPOTV1
pdf, 6816 КБ
Datasheet AEK-CON-BSPOTV1
pdf, 6813 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.