BGX220P22HNA21 Bluetooth Module 5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
166 шт., срок 6 недель
3 740 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Альтернативные предложения1
Описание
Semiconductors\Communication & Wireless Module ICs\Bluetooth Modules
The Silicon Labs BGX220P modules provide a BLE cable replacement solution with no wireless firmware development required.
Технические параметры
Bluetooth Class | Class 1 |
Bluetooth Version | 5 |
Maximum Output Power | 8dBm |
Receiver Sensitivity | -98.9dBm |
Supported Bus Interfaces | GPIO |
Antenna: | Built-in |
Brand: | Silicon Labs |
Class: | Bluetooth Low Energy(BLE) |
Core: | ARM Cortex M33 |
Data Rate: | 2 Mb/s |
Dimensions: | 12.9 mm x 15 mm x 2.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Features: | 8 GPIO pins |
Frequency Range: | 2400 MHz to 2483.5 MHz |
Frequency: | 2.44 GHz |
Interface Type: | I2C |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +105 C |
Memory Size: | 512 kB, 32 kB |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3 V |
Output Power: | 8.2 dBm |
Packaging: | Reel, Cut Tape |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Product: | Bluetooth Modules |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Protocol: | Bluetooth 5.2 |
Receiver Sensitivity: | -98.9 dBm |
Sensitivity: | -98.9 dBm |
Shielding: | Shielded |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 50 mA |
Supply Current Transmitting: | 200 mA |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары