IMB12-04BPOVU2S, Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Normally Closed Output, 10 → 30 V

IMB12-04BPOVU2S, Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Normally Closed Output, 10 → 30 V
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
16 850 руб.
Добавить в корзину 1 шт. на сумму 16 850 руб.
Номенклатурный номер: 8014543987
Артикул: IMB12-04BPOVU2S
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Proximity Sensors

Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Normally Closed Output, 10 → 30 V

Types: M8 to M30 Extended sensing ranges: 2 mm to 20 mm Electrical configuration: DC 3-/4-wire, DC 2-wire

Технические параметры

Body Style Barrel
Detection Range 4 mm
Housing Material Stainless Steel
IP Rating IP68, IP69K
Maximum DC Voltage 30V
Maximum Operating Temperature +100 °C
Maximum Switching Frequency 2kHz
Minimum Operating Temperature -40 °C
Mounting Type Flush
Output Type PNP Normally Closed
Reverse Polarity Protection Yes
Sensor Technology Inductive
Short Circuit Overload Protection Yes
Supply Voltage 10 → 30 V
Switching Current 200 mA
Terminal Type 2 m, 3-Wire, Cable
Thread Size M12x1
Width 12mm

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.