IMB18-12NPSVC0S, Inductive Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Normally Open Output, 10 → 30 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7 недель
17 350 руб.
Добавить в корзину 1 шт.
на сумму 17 350 руб.
Описание
Automation & Control Gear\Sensors\Proximity Sensors
Inductive Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Normally Open Output, 10 → 30 V
Types: M8 to M30 Extended sensing ranges: 2 mm to 20 mm Electrical configuration: DC 3-/4-wire, DC 2-wireТехнические параметры
Body Style | Barrel |
Detection Range | 12 mm |
Housing Material | Stainless Steel |
IP Rating | IP68, IP69K |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +100 °C |
Maximum Switching Frequency | 1kHz |
Minimum Operating Temperature | -40 °C |
Mounting Type | Non-Flush |
Output Type | PNP Normally Open |
Reverse Polarity Protection | Yes |
Sensor Technology | Inductive |
Short Circuit Overload Protection | Yes |
Supply Voltage | 10 → 30 V |
Switching Current | 200 mA |
Terminal Type | 4-Pin M12 Connector |
Thread Size | M18x1 |
Width | 18mm |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Indicator | LED |
Ingress Protection | IP69K |
Material - Body | Stainless Steel |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 100В°C |
Package | Bulk |
Package / Case | Cylinder, Threaded - M18 |
Response Frequency | 1kHz |
Sensing Distance | 0.472"" (12mm) |
Sensor Type | Inductive |
Shielding | Unshielded |
Termination Style | Connector |
Voltage - Supply | 10V ~ 30V |
Техническая документация
Datasheet
pdf, 697 КБ
Datasheet IMB18-12NPSVC0S
pdf, 697 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары