IME08-04NNOZW2S, Inductive Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, NPN Normally Closed Output, 10 → 30 V, IP67

IME08-04NNOZW2S, Inductive Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, NPN Normally Closed Output, 10 → 30 V, IP67
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6 недель
13 030 руб.
Добавить в корзину 1 шт. на сумму 13 030 руб.
Номенклатурный номер: 8014544073
Артикул: IME08-04NNOZW2S
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Proximity Sensors

Inductive Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, NPN Normally Closed Output, 10 → 30 V, IP67

Types: M8 to M30 Extended sensing ranges: 1.5 mm to 38 mm Electrical configuration: DC 3-/4-wire, DC 2-wire

Технические параметры

Body Style Barrel
Detection Range 4 mm
Housing Material Metal
IP Rating IP67
Maximum DC Voltage 30V
Maximum Operating Temperature +75 °C
Maximum Switching Frequency 4kHz
Minimum Operating Temperature -25 °C
Mounting Type Non-Flush
Output Type NPN Normally Closed
Reverse Polarity Protection Yes
Sensor Technology Inductive
Short Circuit Overload Protection Yes
Supply Voltage 10 → 30 V
Switching Current 200 mA
Terminal Type 2 m, 3-wire, Cable
Thread Size M8x1
Width 8mm

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.