IME08-1B5NSZT0S, Inductive Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, NPN Normally Open Output, 10 → 30 V, IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7 недель
13 030 руб.
Добавить в корзину 1 шт.
на сумму 13 030 руб.
Описание
Automation & Control Gear\Sensors\Proximity Sensors
Inductive Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, NPN Normally Open Output, 10 → 30 V, IP67
Types: M8 to M30 Extended sensing ranges: 1.5 mm to 38 mm Electrical configuration: DC 3-/4-wire, DC 2-wireТехнические параметры
Body Style | Barrel |
Detection Range | 1.5 mm |
Housing Material | Metal |
IP Rating | IP67 |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +75 °C |
Maximum Switching Frequency | 4kHz |
Minimum Operating Temperature | -25 °C |
Mounting Type | Flush |
Output Type | NPN Normally Open |
Reverse Polarity Protection | Yes |
Sensor Technology | Inductive |
Short Circuit Overload Protection | Yes |
Supply Voltage | 10 → 30 V |
Switching Current | 200 mA |
Terminal Type | 3-Pin, Connector M8 |
Thread Size | M8x1 |
Width | 8mm |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Indicator | LED |
Ingress Protection | IP67 |
Material - Body | Nickel-Plated Brass |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -25В°C ~ 75В°C |
Package | Bulk |
Package / Case | Cylinder, Threaded - M8 |
Response Frequency | 4kHz |
Sensing Distance | 0.059"" (1.5mm) |
Sensor Type | Inductive |
Shielding | Unshielded |
Termination Style | Connector |
Voltage - Supply | 10V ~ 30V |
Техническая документация
Datasheet
pdf, 875 КБ
Datasheet IME08-1B5NSZT0S
pdf, 835 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары