RDK-752, RDR-752 Flyback Converter for INN3673C-H601 for Embedded Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 690 руб.
Добавить в корзину 1 шт.
на сумму 33 690 руб.
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
The Power Integrations RDK-752 describing a non-isolated flyback converter designed to provide dual output of 5 V at 1.
Технические параметры
Featured Device | INN3673C-H601 |
For Use With | Embedded Power Supply |
Kit Name | RDR-752 |
Power Management Function | Flyback Converter |
Board Type | Fully Populated |
Current - Output | 1.2A, 750mA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Main Purpose | AC/DC, Primary Side |
Outputs and Type | 2, Non-Isolated |
Package | Box |
Power - Output | 15W |
Regulator Topology | Flyback |
RoHS Status | RoHS Compliant |
Series | InnoSwitchв„ў3-EP -> |
Supplied Contents | Board(s) |
Utilized IC / Part | INN3673C |
Voltage - Input | 85 ~ 277 VAC |
Voltage - Output | 5V, 12V |
Brand: | Power Integrations |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Embedded Power Supply |
Input Voltage: | 85 VAC to 277 VAC |
Manufacturer: | Power Integrations |
Output Current: | 750 mA, 1.2 A |
Output Voltage: | 5 V, 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Reference Design Boards |
Series: | InnoSwitch3-EP |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | INN3673C |
Tradename: | InnoSwitch3-EP |
Type: | Power Supply |
Техническая документация
Datasheet
pdf, 36952 КБ
Datasheet RDK-752
pdf, 13745 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.