HV7801K1-G, SP Amp High Side Current Monitor Single 450V 5-Pin SOT-23 T/R

Фото 1/2 HV7801K1-G, SP Amp High Side Current Monitor Single 450V 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Кратность заказа 500 шт.
от 10000 шт.170 руб.
Добавить в корзину 500 шт. на сумму 90 000 руб.
Номенклатурный номер: 8031561454
Артикул: HV7801K1-G

Описание

Integrated Circuits - Ics\Power Management\Current Regulation Management
The Microchip HV7801K1-G high side current monitor IC transfers a high-side current measurement voltage to its ground referenced output with a voltage gain of five.

Технические параметры

Mounting Type Surface Mount
Offset Voltage 450V
Package Type SOT-23
Pin Count 5
Quiescent Current 0.05mA
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage Range: 8 V to 450 V
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 50 uA
Package / Case: SOT-23-5
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: HV7801
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 450 V
Supply Voltage - Min: 8 V

Техническая документация

Datasheet HV7801K1-G
pdf, 526 КБ
Datasheet HV7801K1-G
pdf, 527 КБ