CM18-08BPP-TW0, CM Series Capacitive Barrel-Style Proximity Sensor, M18 x 1, 3 8 mm Detection, PNP Output, 10 30

Фото 1/2 CM18-08BPP-TW0, CM Series Capacitive Barrel-Style Proximity Sensor, M18 x 1, 3 8 mm Detection, PNP Output, 10 30
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
69 430 руб.
Добавить в корзину 1 шт. на сумму 69 430 руб.
Номенклатурный номер: 8014550670
Артикул: CM18-08BPP-TW0
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Proximity Sensors
Cylindrical housing in M12, M18, and M30 models Detects powders, granulates, liquids, and solids High electromagnetic compatibility

Технические параметры

Body Style Barrel
Detection Range 3 → 8 mm
Housing Material PTFE coating
IP Rating IP67
Maximum DC Voltage 30V
Maximum Operating Temperature +60°C
Maximum Switching Frequency 30Hz
Minimum Operating Temperature -25°C
Mounting Type Flush
Output Type PNP
Reverse Polarity Protection Yes
Sensor Technology Capacitive
Series CM
Short Circuit Overload Protection Yes
Standards Met CE, UL
Supply Voltage 10 → 30 V dc
Switching Current 200 mA
Terminal Type 4-Wire, Cable, 2m
Thread Size M18x1
ECCN EAR99
HTSUS 8543.70.9960
Indicator LED
Ingress Protection IP67
Material - Body Plastic
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -25В°C ~ 60В°C
Package Bulk
Package / Case Cylinder, Threaded - M18
Response Frequency 30Hz
Sensing Distance 0.118"" ~ 0.315"" (3mm ~ 8mm)
Sensor Type Capacitive
Shielding Unshielded
Termination Style Cable Leads
Voltage - Supply 10V ~ 36V

Техническая документация

Datasheet CM18-08BPP-TW0
pdf, 829 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.