EVAL600W12VLLCP7TOBO1, EVAL_600W_12V_LLC_P7 for Power Supplies
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
169 100 руб.
Добавить в корзину 1 шт.
на сумму 169 100 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
The Infineon evaluation board shows how to design a dual-phase LLC system solution of a telecom rectifier with the target to meet 80+ titanium standard efficiency requirements.
Технические параметры
For Use With | Power Supplies |
Kit Classification | Evaluation Board |
Kit Name | EVAL_600W_12V_LLC_P7 |
Base Product Number | EVAL600 -> |
Board Type | Fully Populated |
Current - Output | 50A |
ECCN | EAR99 |
HTSUS | 8504.40.9530 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Bulk |
Power - Output | 600W |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ICE2HS01G, ICE2QR2280Z |
Voltage - Input | 350V ~ 410V |
Voltage - Output | 12V |
Техническая документация
Datasheet EVAL600W12VLLCP7TOBO1
pdf, 7728 КБ
Похожие товары