HAFBSF0200C4AX3, HAF Series Bidirectional Flow Meter Airflow Sensor for Air, 0 l/min Min, 0.2 L/min Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 590 руб.
Добавить в корзину 1 шт.
на сумму 45 590 руб.
Описание
Automation & Control Gear\Sensors\Flow Sensors
The Honeywell HAFBLF0100C4AX5 Bidirectional Digital Airflow Sensor has High Accuracy with 0 SCCM to 200 SCCM Flow Range.
Технические параметры
Device Type | Bidirectional Flow Meter |
Maximum Flow Rate | 0.2 L/min |
Media Monitored | Air |
Minimum Flow Rate | 0 l/min |
Series | HAF |
Supply Voltage | 5 V |
Accuracy: | 2.5% |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
For Use With: | Air |
Housing Material: | Polymer |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 2.97 V to 3.63 V |
Operation Mode: | Bidirectional |
Output Type: | Digital |
Port Size: | Short Port |
Product Category: | Flow Sensors |
Product Type: | Flow Sensors |
Range: | 200 SCCM |
Series: | HAF |
Subcategory: | Sensors |
Type: | Mass Air Flow Sensor |