EVAL2ED020I12F2TOBO1, EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for CAV, Drives, Power Supply, Solar
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 810 руб.
Добавить в корзину 1 шт.
на сумму 36 810 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
This gate driver evaluation board was developed to show the functionalities and key features of the 2ED020I12-F2 galvanic isolated, dual channel gate driver IC with CT technology for driving 600V/1200V IGBTs.
Технические параметры
Featured Device | 2ED020I12-F2 |
For Use With | CAV, Drives, Power Supply, Solar |
Kit Classification | Evaluation Board |
Kit Name | EVAL-2ED020I12-F2 |
Power Management Function | IGBT Gate Driver |
Base Product Number | EVAL2ED020 -> |
Function | Gate Driver |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | 2ED020I12-F2 |
Техническая документация
Datasheet
pdf, 203 КБ
Datasheet EVAL2ED020I12F2TOBO1
pdf, 1290 КБ
Похожие товары
ST Microelectronics
32 210 руб.