EVALM1IM818ATOBO1, EVAL-M1-IM818-A Motor Driver for IM818-MCC for Industrial Drives
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 600 руб.
Добавить в корзину 1 шт.
на сумму 60 600 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
The Infineon evaluation board EVAL-M1-IM818-A was developed to support customers during their first steps of applications with CIPOS maxi IPM.
Технические параметры
Featured Device | IM818-MCC |
For Use With | Industrial Drives |
Kit Classification | Evaluation Board |
Kit Name | EVAL-M1-IM818-A |
Power Management Function | Motor Driver |
Base Product Number | EVALM1 -> |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Vendor undefined |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | IM818-MCC |
Техническая документация
Похожие товары