AMP-310-EUR, AMP 310 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 030 руб.
Добавить в корзину 1 шт.
на сумму 96 030 руб.
Описание
Test & Measurement\Electrical Test & Measurement\Clamp Meters
The AMP-310-EUR True-RMS Clamp Meter offers a complete range of measuring functions for modern industrial environments.
Технические параметры
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
Absolute Maximum Temperature Measurement | +400°C |
Battery Type | AAA |
Best AC Current Accuracy | ±2%+5LSD |
Best AC Voltage Accuracy | ±1%+5LSD |
Best DC Voltage Accuracy | ±1%+5LSD |
Best Resistance Measurement Accuracy | ±1%+5LSD |
Best Temperature Measurement Accuracy | ±1% |
Calibrated | RSCAL |
Clamp Meter Type | HVAC Clamp Meter |
Display Type | LCD |
Maximum Conductor Size | 30mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Model Number | AMP 310 |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Safety Category | CAT III 600 V |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
True RMS | Yes |
Weight | 208g |
Width | 77mm |
Jaw Capacity Busbars | 30mm |
Техническая документация
Datasheet
pdf, 2359 КБ