2170668-1, 2170668 Series Female RJ45 Connector, Through Hole, Cat6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 480 руб.
Добавить в корзину 1 шт.
на сумму 2 480 руб.
Описание
Connectors\Network & Telecom Connectors\Ethernet Connectors
A range of Cat6 single port, 8 position PCB mount jacks.These RJ45 modular jacks have a 45 degree angle entry allowing for simpler cable connections.
Технические параметры
Contact Material | Phosphor Bronze |
Contact Plating | Gold(Localized Plate Area), Tin(Solder Area) |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Orientation | Angled |
Series | 2170668 |
Series Number | 2170668 |
Shield Type | Shielded |
Width | 25.8mm |
Application: | 1G/10G Base-T |
Brand: | TE Connectivity/AMP |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 49 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | 45 Deg Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Performance Category: | Cat 6 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Техническая документация
Datasheet
pdf, 2328 КБ
Datasheet
pdf, 279 КБ
Datasheet
pdf, 154 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Похожие товары