MCP6561RT-E/OT , Comparator, Push-Pull O/P, 0.02μs 1.8 → 5.5 V 5-Pin SOT-23

Фото 1/5 MCP6561RT-E/OT , Comparator, Push-Pull O/P, 0.02μs 1.8 → 5.5 V 5-Pin SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 360 000 руб.
Номенклатурный номер: 8014598393
Артикул: MCP6561RT-E/OT

Описание

Semiconductors\Amplifiers & Comparators\Comparators
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Comparator Type General Purpose
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Type Push-Pull
Package Type SOT-23
Pin Count 5
Power Supply Type Single
Typical CMRR 65dB
Typical PSRR 70dB
Typical Response Time 0.02µs
Typical Single Supply Voltage 1.8 → 5.5 V
Width 1.8mm
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 66 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 30 mA
Output Type: Push-Pull
Package / Case: SOT-23-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 56 ns
PSRR - Power Supply Rejection Ratio: 70 dB
Qualification: AEC-Q100
Response Time: 56 ns
Series: MCP6561
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: CMOS
Type: Low Power Comparator
Vos - Input Offset Voltage: 10 mV

Техническая документация

Datasheet
pdf, 1164 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 829 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем