PIC16LC923-04I/L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 2 шт. —
1 010 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Электроэлемент
PIC16 Series 7 kB Flash 176 B RAM 4 MHz 8-Bit Microcontroller - PLCC-68
Технические параметры
# I/Os (Max) | 25 |
Clock Freq | 4(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 4(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI |
Maximum Expanded Memory Size | 14KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 5 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2.5(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | PLCC |
Packaging | Rail/Tube |
Pin Count | 68 |
Program Memory Size | 7KB(kB) |
Program Memory Type | EPROM |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 176B(kB) |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
LCD Segments | 32 |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 3 |
Number of I/Os | 25 |
Part Status | NRND |
PCB changed | 68 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 176B |
Special Features | LCD Controller |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары