535090-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 490 руб.
от 2 шт. —
1 400 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Описание
Электроэлемент
096 EURO TYPE C RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: 3.3 mm Termination Post & Tail Length: .13 in Number of Positions: 96 Receptacle Board-to-Board 3.3 mm .13" I Eurocard Connector I Part Number: 535090-5 I Internal Number: 535090-5 I LADD Distribution
Технические параметры
3D Model | 535090-5.pdf |
Category | Connectors, Interconnects |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Family | Backplane Connectors-DIN 41612 |
Level, Class | 2 |
Material - Insulation | Polyester, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Online Catalog | Eurocard Series |
Operating Temperature | -55°C ~ 125°C |
Other Names | 5350905A1285 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 535090-5 Statement of Compliance |
Series | Eurocard, AMP |
Standard Package | 30 |
Style | C |
Termination | Solder |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 535090 -> |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS non-compliant |
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Housing Color: | Gray |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Series: | 535090 |
Subcategory: | Backplane Connectors |
Tail Length: | 3.3 mm |
Termination Style: | Solder Pin |
Type: | Type C |
Вес, г | 16.83 |
Техническая документация
Datasheet
pdf, 92 КБ