ADG3308BCPZ-REEL7, Voltage Level Shifter Level Translator 16 Bi-Directional, 20-Pin LFCSP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 4 400 руб.
Описание
Semiconductors\Logic ICs\Translator ICs
The ADG3308 is a bidirectional level translator containing eight bidirectional channels. The ADG3308 can be used in multivoltage digital system applications, such as a data transfer between a low voltage DSP controller and a higher voltage device.
Технические параметры
Logic Family | ADG |
Logic Function | Level Translator |
Maximum High Level Output Current | 20µA |
Maximum Low Level Output Current | 20µA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 25 ns @ 50 pF |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 16 |
Output Type | 3 State |
Package Type | LFCSP |
Pin Count | 20 |
Propagation Delay Test Condition | 50pF |
Translation | Bi-Directional |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Channel Type | Bidirectional |
Number of Channels | 8 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 12(Typ)@1.15V to 1.3V@1.8V |
Absolute Propagation Delay Time (ns) | 35 |
Maximum Low Level Output Current (mA) | 0.02 |
Maximum High Level Output Current (mA) | -0.02 |
Minimum Operating Supply Voltage (V) | 1.15/1.65 |
Typical Operating Supply Voltage (V) | 5|1.8|3.3|2.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.00027(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Length | 4 |
Package Width | 4 |
PCB changed | 20 |
Lead Shape | No Lead |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
High Level Output Current: | -20 uA |
Logic Type: | Level Translator |
Low Level Output Current: | 20 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 uA |
Output Type: | 3-State |
Package / Case: | LFCSP-20 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 5 ns |
Series: | ADG3308 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Type: | Bidirectional Voltage Level Translator |
Техническая документация
Datasheet
pdf, 429 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 432 КБ
Datasheet ADG3308BRUZ
pdf, 391 КБ