1-1649329-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 2 шт. —
500 руб.
от 5 шт. —
428 руб.
от 10 шт. —
395 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:8A; Product Range:RT2 monostable Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:360ohm; SVHC:No SVHC (15-Jan-2019); Approvals & Standards:CSA, UL, VDE; Coil Voltage VDC Nom:12V; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Current Rating:8A; Dielectric Voltage Coil to Contact:5000V; Dielectric Voltage Contact to Contact:1000V; External Depth:12.7mm; External Height:15.7mm; External Width:29mm; No. of Pins:8Pins; Nom Operating Power:400mW; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Time:8ms; Relay Type:Power - General Purpose; Release Time:3ms
Технические параметры
Brand | TE Connectivity/Schrack |
Coil Current | 33.3 mA |
Coil Resistance | 360 Ohms |
Coil Termination | Solder Pin |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Current Rating | 8 A |
Contact Form | DPDT(2 Form C) |
Contact Material | Silver Nickel(AgNi) |
Contact Termination | Solder Pin |
Factory Pack Quantity | 20 |
Height | 15.7 mm |
Length | 29 mm |
Manufacturer | TE Connectivity |
Maximum Switching Current | 15 A |
Mounting Style | Through Hole |
Packaging | Bulk |
Part # Aliases | 6-1393243-3 |
Power Consumption | 400 mW |
Product | Power Relays |
Product Category | General Purpose Relays |
RoHS | Details |
Series | RT2 |
Switching Voltage | 250 VAC |
Type | Cube |
Width | 12.7 mm |
Вес, г | 14.64 |
Техническая документация
Документация
pdf, 391 КБ
Похожие товары