TLE9877QXW40XUMA1, 32bit ARM Cortex M3 Microcontroller, Cortex, 40MHz, 64 kB, 48-Pin VQFN

Фото 1/2 TLE9877QXW40XUMA1, 32bit ARM Cortex M3 Microcontroller, Cortex, 40MHz, 64 kB, 48-Pin VQFN
Изображения служат только для ознакомления,
см. техническую документацию
3 640 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 7 280 руб.
Номенклатурный номер: 8014870555
Артикул: TLE9877QXW40XUMA1

Описание

Semiconductors\Processors & Microcontrollers\Microcontrollers
The MOTIX™ TLE9877QXW40 is part of the MOTIX™ TLE987x product family. The MOTIX™ TLE9877QXW40 is a single chip 3-Phase motor driver that integrates the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control.

Технические параметры

Data Bus Width 32bit
Device Core ARM Cortex M3
Family Name Cortex
Maximum Frequency 40MHz
Mounting Type Surface Mount
Package Type VQFN
Pin Count 48
Program Memory Size 64 kB
ADC Channels 5
ADC Resolution (bit) 10
Automotive Yes
CAN 0
Core Architecture ARM
ECCN (US) 3A991A2
Ethernet 0
EU RoHS Compliant
I2C 0
I2S 0
Instruction Set Architecture RISC
Interface Type SPI/UART
Lead Shape No Lead
Maximum Clock Rate (MHz) 40
Maximum CPU Frequency (MHz) 40
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 175
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 4
Number of ADCs Single
Number of I/Os 10
Packaging Tape and Reel
Part Status Active
PCB changed 48
PPAP Unknown
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 6KB
SPI 1
Standard Package Name QFN
Supplier Package VQFN EP
Typical Operating Supply Voltage (V) 3.3|5
UART 2
USART 0
USB 0
Watchdog 2

Техническая документация

Datasheet
pdf, 4667 КБ
Datasheet
pdf, 3462 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем