LM239ADT, Компаратор счетверенный низкое энергопотребление

Фото 1/4 LM239ADT, Компаратор счетверенный низкое энергопотребление
Изображения служат только для ознакомления,
см. техническую документацию
1820 шт. со склада г.Москва, срок 10-13 дней
35 руб.
Мин. кол-во для заказа 14 шт.
от 40 шт.30 руб.
от 79 шт.28 руб.
от 158 шт.27 руб.
Добавить в корзину 14 шт. на сумму 490 руб.
Альтернативные предложения4
Номенклатурный номер: 8000253024
Артикул: LM239ADT
Бренд: STMicroelectronics

Описание

Микросхемы / Усилители и компараторы / Компараторы
Компаратор счетверенный низкое энергопотребление

Технические параметры

Корпус so14
Base Product Number LM239 ->
Current - Input Bias (Max) 0.1ВµA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Elements 4
Operating Temperature -40В°C ~ 105В°C
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 14-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 14-SO
Type General Purpose
Voltage - Input Offset (Max) 2mV @ 30V
Voltage - Supply, Single/Dual (В±) 2V ~ 32V, В±1V ~ 16V
Iq Per Channel (Typ) 2mA
Maximum Operating Temperature 105В°C
Minimum Operating Temperature -40В°C
Supply Voltage - Max 32V, В±1V
Supply Voltage - Min 2V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Voltage Comparator
Maximum Dual Supply Voltage (V) ±16
Maximum Input Bias Current (uA) 0.1@5V
Maximum Input Offset Voltage (mV) 2@30V
Maximum Operating Supply Voltage (V) ±16|32
Maximum Operating Temperature (°C) 105
Maximum Quiescent Current (mA) 2@5V
Maximum Single Supply Voltage (V) 32
Maximum Test Temperature (°C) 105
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2
Minimum Test Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
Power Supply Type Single|Dual
PPAP No
Process Technology Bipolar
Rail to Rail No
Standard Package Name SO
Supplier Package SOIC
Typical Output Current (mA) 16@5V
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Typical Voltage Gain (dB) 106.02
Typical Voltage Gain Range (dB) 90 to 110
Brand: STMicroelectronics
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 100 nA
Ios - Input Offset Current: 150 nA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +105 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 36 V
Output Current per Channel: 4 mA
Output Type: CMOS, DTL, ECL, MOS, TTL
Package / Case: SOIC-14
Pd - Power Dissipation: 830 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 1.3 us
Series: LM239
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 2 V
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Vos - Input Offset Voltage: 2 mV
Maximum Input Bias Current - (uA) 0.1@5V
Maximum Input Offset Voltage - (mV) 2@5V
Maximum Operating Supply Voltage - (V) ??16I32
Military No
Operating Temperature - (??C) -40~105
Typical Response Time Range - (us) 0.5 to 5
Вес, г 0.7

Техническая документация

Datasheet
pdf, 771 КБ
Datasheet
pdf, 696 КБ
Datasheet
pdf, 714 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.