LM393ADT, Компаратор сдвоенный низкое энергопотребление
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3905 шт. со склада г.Москва, срок 9 дней
18 руб.
Мин. кол-во для заказа 26 шт.
от 129 шт. —
14 руб.
от 257 шт. —
13 руб.
от 513 шт. —
12 руб.
Добавить в корзину 26 шт.
на сумму 468 руб.
Альтернативные предложения3
Описание
Микросхемы / Усилители и компараторы / Компараторы
Компаратор сдвоенный низкое энергопотребление
Технические параметры
Корпус | so-8 | |
Base Product Number | LM393 -> | |
Current - Input Bias (Max) | 0.1ВµA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Elements | 2 | |
Operating Temperature | 0В°C ~ 70В°C | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 8-SO | |
Type | General Purpose | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Voltage - Supply, Single/Dual (В±) | 2V ~ 36V, В±1V ~ 18V | |
Iq Per Channel (Typ) | 2.5mA | |
Maximum Operating Temperature | 70В°C | |
Minimum Operating Temperature | 0В°C | |
Supply Voltage - Max | 36V, В±1V | |
Supply Voltage - Min | 2V | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | Voltage Comparator | |
Maximum Dual Supply Voltage (V) | ±18 | |
Maximum Input Bias Current (uA) | 0.1 5V | |
Maximum Input Offset Voltage (mV) | 2 5V | |
Maximum Operating Supply Voltage (V) | ±18|36 | |
Maximum Operating Temperature (°C) | 70 | |
Maximum Quiescent Current (mA) | 1 5V | |
Maximum Single Supply Voltage (V) | 36 | |
Maximum Test Temperature (°C) | 70 | |
Minimum Dual Supply Voltage (V) | ±1 | |
Minimum Operating Temperature (°C) | 0 | |
Minimum Single Supply Voltage (V) | 2 | |
Minimum Test Temperature (°C) | 0 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Single|Dual | |
PPAP | No | |
Rail to Rail | No | |
Standard Package Name | SOP | |
Supplier Package | SO N | |
Typical Dual Supply Voltage (V) | ±15|±3|±5|±9|±12 | |
Typical Output Current (mA) | 18 5V | |
Typical Response Time (us) | 1.3 | |
Typical Response Time Range (us) | 0.5 to 5 | |
Typical Single Supply Voltage (V) | 18|24|3|5|9|12|28|15 | |
Typical Voltage Gain (dB) | 106.02 | |
Typical Voltage Gain Range (dB) | 90 to 110 | |
Comparator Type | Low Power | |
Package Type | SOIC | |
Typical Dual Supply Voltage | ±1 →±118V | |
Typical Response Time | 1.3µs | |
Typical Single Supply Voltage | 2 → 36 V | |
Typical Voltage Gain | 200 V/mV | |
Width | 4mm | |
Brand: | STMicroelectronics | |
Comparator Type: | Differential | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
Ib - Input Bias Current: | 100 nA | |
Ios - Input Offset Current: | 100 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +70 C | |
Minimum Dual Supply Voltage: | 1 V | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 600 uA | |
Operating Supply Voltage: | 36 V | |
Output Current per Channel: | 18 mA | |
Output Type: | CMOS, DTL, ECL, MOS, TTL | |
Package / Case: | SOIC-8 | |
Pd - Power Dissipation: | 830 mW | |
Product Category: | Analog Comparators | |
Product Type: | Analog Comparators | |
Product: | Analog Comparators | |
Reference Voltage: | No | |
Response Time: | 1.3 us | |
Series: | LM393 | |
Shutdown: | No Shutdown | |
Subcategory: | Amplifier ICs | |
Supply Voltage - Max: | 36 V | |
Supply Voltage - Min: | 2 V | |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V | |
Vos - Input Offset Voltage: | 2 mV | |
Dual Supply Voltage (Max) | ±18(V) | |
Dual Supply Voltage (Min) | ±1(V) | |
Input Bias Current (Typ) | 100(nA) | |
Input Offset Voltage | 2(mV) | |
Number of Elements | 2 | |
Operating Temp Range | 0C to 70C | |
Operating Temperature Classification | Commercial | |
Power Dissipation | 830(W) | |
Power Supply Requirement | Single/Dual | |
Rad Hardened | No | |
Response Time | 1300(ns) | |
Single Supply Voltage (Max) | 36(V) | |
Single Supply Voltage (Min) | 2(V) | |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) | |
Strobe Capability | NO | |
Supply Current | 1(mA) | |
Supply Current (Max) | 1 mA | |
Technology | Bipolar | |
Voltage Gain in dB | 106.02(dB) | |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 903 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 697 КБ
Datasheet
pdf, 665 КБ
Datasheet LM393DT
pdf, 563 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары