ACPL-C87A-000E , Isolation Amplifier, 4.5 → 5.5 V, 8-Pin SSOP

Фото 1/3 ACPL-C87A-000E , Isolation Amplifier, 4.5 → 5.5 V, 8-Pin SSOP
Изображения служат только для ознакомления,
см. техническую документацию
2 560 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8015181170
Артикул: ACPL-C87A-000E
Бренд: Broadcom Limited

Описание

Semiconductors\Amplifiers & Comparators\Isolation Amplifiers
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals.

Технические параметры

Isolation Mode Rejection -78dB
Maximum Operating Temperature +105 °C
Maximum Voltage Gain 1.01V/V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SSOP
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Width 6.807mm
Amplifier Type: Isolation
Bandwidth: 100 kHz
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 80
Gain V/V: 1 V/V
Ib - Input Bias Current: 0.1 uA
If - Forward Current: 230 mA
Isolation Type: Optic
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Digital to Analog Converter-DAC
Package / Case: SSO-8
Packaging: Tube
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Subcategory: Optocouplers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 9.9 mV

Техническая документация

Дополнительная информация

Калькуляторы группы «Изолирующие усилители»