60V 30A, Schottky Diode, 8-Pin PowerFLAT STPS30M60DJF-TR
![Фото 1/2 60V 30A, Schottky Diode, 8-Pin PowerFLAT STPS30M60DJF-TR](https://static.chipdip.ru/lib/831/DOC026831214.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/269/DOC029269852.jpg)
2550 шт., срок 6 недель
200 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 2 000 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Power Schottky RectifiersSTMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. They range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche specified for improved ruggedness. They feature a broad range of package offerings, with through-hole and surface mount industry standard outlines as well as the new PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.
Технические параметры
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 30A |
Maximum Forward Voltage Drop | 720mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerFLAT |
Peak Non-Repetitive Forward Surge Current | 250A |
Peak Reverse Repetitive Voltage | 60V |
Pin Count | 8 |
Rectifier Type | Schottky Rectifier |
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 30 A |
Ifsm - Forward Surge Current: | 450 A |
Ir - Reverse Current: | 165 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerFLAT |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | STPS30M60DJF |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 520 mV |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары