TLE4254GSXUMA4, 1, Linear Voltage Regulator 70mA, -5 → 45 V 8-Pin, PG-DSO-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 4 400 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators
The Infineon monolithic integrated low dropout voltage tracking regulator with high accuracy in small PG-DSO-8 packages.
Технические параметры
Accuracy | ±0.1% |
Maximum Output Current | 70mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage | -5 → 45 V |
Package Type | PG-DSO-8 |
Pin Count | 8 |
Brand: | Infineon Technologies |
Dropout Voltage: | 200 mV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 45 V |
Input Voltage, Min: | -20 V |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 70 mA |
Output Type: | Adjustable |
Output Voltage: | Adjustable |
Packaging: | Reel, Cut Tape |
Part # Aliases: | TLE4254GS SP001370964 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 1 uA |
Subcategory: | PMIC-Power Management ICs |
Accuracy (%) | ±0.1 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 155K/W(Typ) |
Line Regulation | 10mV |
Load Regulation | 10mV |
Maximum Dropout Voltage @ Current (V) | 0.4@70mA |
Maximum Input Voltage (V) | 45 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 0.07 |
Maximum Quiescent Current (mA) | 0.08 |
Minimum Input Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2(Min) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Polarity | Positive |
PPAP | Unknown |
Reference Voltage (V) | 2(Min) |
Special Features | Short Circuit Protection|Thermal Protection |
Supplier Package | DSO |
Type | LDO |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары