227699-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 740 руб.
Описание
The TE Connectivity BNC Connector has impedance of 50Ω and straight body orientation. Operating Temperature: -55°C to +85°Cundefined
Технические параметры
Body Orientation | Straight |
Body Plating | Nickel |
Coaxial Connector Type | BNC Connector |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |
Gender | Female |
Impedance | 50Ω |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Operating Frequency | 4GHz |
Series | OEG |
Series Number | 227699 |
Size | Miniature |
Termination Method | Solder |
Body Finish | Nickel |
Body Material | Zinc |
Category | Connectors, Interconnects |
Center Contact Material | Phosphor Bronze |
Center Contact Plating | Silver |
Connector Style | BNC |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polybutylene Terephthalate(PBT), Polyester |
Family | Coaxial Connectors(RF) |
Fastening Type | Bayonet Lock |
Frequency - Max | 4GHz |
Housing Color | Silver |
Online Catalog | BNC Connectors |
Operating Temperature | -55°C ~ 85°C |
Other Names | 227699-1-ND2276991A24512 |
Packaging | Bulk |
Shield Termination | Solder |
Standard Package | 30 |
Voltage Rating | 500V |