20CPT-B-2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
191 шт. со склада г.Москва, срок 3 недели
91 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт.
на сумму 819 руб.
Альтернативные предложения3
Описание
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications.
Технические параметры
Colour | Black |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Corded | Yes |
Current Rating | 3A |
Gender | Female |
Housing Material | Glass Filled PBT |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Contacts | 20 |
Number of Rows | 2 |
Series | CPT |
Termination Method | Crimp |
Type | CPT Connector |
Width | 22mm |
Brand | JST Automotive |
Color | Black |
Factory Pack Quantity | 250 |
Insulation | Insulated |
Insulation Resistance | 100 MOhms |
Manufacturer | JST |
Number of Positions | 20 Position |
Operating Temperature Range | -40 C to+100 C |
Packaging | Bulk |
Product | Connectors |
Product Category | Automotive Connectors |
RoHS | Details |
Voltage Rating | 50 V |
Brand: | JST Automotive |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Insulation Resistance: | 100 MOhms |
Insulation: | Insulated |
Manufacturer: | JST |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Number of Positions: | 20 Position |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Wire Gauge Range: | 24 AWG |
Вес, г | 125 |
Техническая документация
Datasheet
pdf, 363 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары