MAX3222EWN+

MAX3222EWN+
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8015565648

Описание

Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 235 kb/s
Duplex: Full Duplex
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 40
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SO-18 Wide
Packaging: Tube
Part # Aliases: MAX3222
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.3 us
Series: MAX3222
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 2/2
Package / Case 18-SOIC(0.295", 7.50mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Protocol RS232
Standard Package 40
Supplier Device Package 18-SOIC W
Type Transceiver
Voltage - Supply 3 V ~ 5.5 V

Техническая документация

Datasheet
pdf, 1664 КБ
Datasheet
pdf, 1660 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем