08055A332JAT2A(0805 NPO 3,3нФ 50В 5%)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1310 шт. со склада г.Москва, срок 2-3 недели
20 руб.
Мин. кол-во для заказа 42 шт.
Добавить в корзину 42 шт.
на сумму 840 руб.
Альтернативные предложения2
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Номинальная емкость | 3.3 | |
Единица измерения | нф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 3.3 nF | |
Capacitance - uF: | 0.0033 uF | |
Capacitance: | 3300 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | C0G(NP0) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | C0G(NP0)Dielectric | |
Voltage Rating DC: | 50 VDC | |
Applications | General Purpose | |
Capacitance | 3300pF | |
Features | - | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Manufacturer | AVX Corporation | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package / Case | 0805(2012 Metric) | |
Packaging | Tape & Reel(TR) | |
Part Status | Active | |
Ratings | - | |
Series | - | |
Size / Dimension | 0.079" L x 0.049" W(2.01mm x 1.25mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.055"(1.40mm) | |
Tolerance | В±5% | |
Voltage - Rated | 50V | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.