MAX7321ATE+

MAX7321ATE+
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 2 шт.960 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8015574409
Бренд: Analog Devices

Описание

Электроэлемент
I/O EXPANDER, I2C, 8PORT, 400KHZ, TQFN16; Chip Configuration:-; Bus Frequency:400kHz; IC Interface Type:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:TQFN; No. of Pins:16Pins; No. of I/O's:8I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-I/O Expanders
Frequency - Clock 400kHz
Includes POR
Interface I²C
Interrupt Output Yes
Mounting Type Surface Mount
Number of I /O 8
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 16-TQFN-EP(3x3)
Voltage - Supply 1.71 V ~ 5.5 V
Brand: Analog Devices/Maxim Integrated
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C, Serial
Interrupt Output: With Interrupt
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Voltage: 1.71 V to 5.5 V
Package / Case: TQFN-16
Packaging: Tube
Part # Aliases: MAX7321
Pd - Power Dissipation: 667 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Series: MAX7321
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V

Техническая документация

Datasheet
pdf, 855 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем