60617-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
94 руб.
от 10 шт. —
76 руб.
от 94 шт. —
58 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
Описание ЦМНЛ СОК СНБР Л/П
Технические параметры
Accepts Wire Insulation Diameter Range | 2.54 mm |
Barrel Type | Open Barrel |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Brass |
Contact Current Rating (Max) | 15 A |
Contact Mating Area Plating Material | Tin |
Contact Orientation | Straight |
Contact Retention Type Within Housing | Locking Lance |
Contact Retention Within Housing | With |
Contact Shape & Form | Round |
Contact Termination Area Plating Material | Tin |
Contact Type | Socket |
For Use With | Commercial MATE-N-LOK housings |
Glow Wire Rating | Standard Part-Not Glow Wire |
Mating Pin Diameter | 2.13 mm |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 250 VAC |
Packaging Method | Bag |
Packaging Quantity | 1000 |
Power Contact Type | Contact |
Termination Method to Wire & Cable | Crimp |
Termination Type | Crimp |
VDE Tested | No |
Wire Contact Termination Area Plating Material | Tin |
Wire Contact Termination Area Plating Material Finish | Matte |
Wire Insulation Support | Without |
Wire Size | 24-18 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Wire Size AWG | 24AWG |
Minimum Wire Size mm² | 0.2mm² |
Series | Commercial MATE-N-LOK |
Termination Method | Crimp |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Mounting Style: | Wire |
Packaging: | Bulk |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Contacts |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 250 V |
Wire Gauge Range: | 24 AWG to 18 AWG |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 33 КБ
Документация
pdf, 2990 КБ