HMHAA280R2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
OPTOCOUPLER, TRANSISTOR, 3.75KV, SSOP-4; No. of Channels:1 Channel; Optocoupler Case Style:SSOP; No. of Pins:4Pins; Forward Current If Max:50mA; Isolation Voltage:3.75kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:8
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | 1 Channel |
Current Transfer Ratio | 600% |
Factory Pack Quantity | 2500 |
Height | 2.19 mm |
If - Forward Current | 50 mA |
Isolation Voltage | 3750 Vrms |
Length | 2.69 mm |
Manufacturer | ON Semiconductor |
Maximum Collector Current | 50 mA |
Maximum Collector Emitter Saturation Voltage | 0.4 V |
Maximum Collector Emitter Voltage | 80 V |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -55 C |
Number of Channels | 1 Channel |
Output Type | NPN Phototransistor |
Package / Case | SMD-4 |
Packaging | Reel |
Part # Aliases | HMHAA280R2_NL |
Pd - Power Dissipation | 150 mW |
Product Category | Transistor Output Optocouplers |
RoHS | Details |
Series | HMHAA280 |
Unit Weight | 0.004233 oz |
Vf - Forward Voltage | 1.4 V |
Vr - Reverse Voltage | 6 V |
Width | 4.4 mm |
Brand: | onsemi/Fairchild |
Configuration: | 1 Channel |
Current Transfer Ratio: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 3 us |
If - Forward Current: | 50 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 80 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | SMD-4 |
Part # Aliases: | HMHAA280R2_NL |
Pd - Power Dissipation: | 150 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3 us |
Series: | HMHAA280 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 6 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары