TLE4913HTSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
154 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
The TLE4913 is an Integrated Hall-Effect Sensor designed specifically to meet the requirements of low-power devices. e.g. as an On/Off switch in Cellular Flip-Phones, with battery operating voltages of 2.4V 5.5V. Precise magnetic switching points and high temperature stability are achieved through the unique design of the internal circuit. An onboard clock scheme is used to reduce the average operating current of the IC. During the operate phase the IC compares the actual magnetic field detected with the internally compensated switching points. The output Q is switched at the end of each operating phase. During the Stand-by phase the output stage is latched and the current consumption of the device reduced to some µA. The IC switching behaviour is Omnipolar, i.e. it can be switched on with either the North or South pole of a magnet.
Технические параметры
Brand | Infineon Technologies |
Factory Pack Quantity | 3000 |
Manufacturer | Infineon |
Package / Case | SOT-23-3 |
Packaging | Reel |
Part # Aliases | SP000013490 TLE4913 TLE4913XT |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
RoHS | Details |
Maximum Operating Temperature | +85 C |
Maximum Output Current | 2 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 5 V |
Series | TLE4913 |
Type | Omnipolar Switch |
Техническая документация
Документация
pdf, 153 КБ