ATMEGA4809-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 400 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The ATmega4809 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 48 KB Flash, 6 KB SRAM and 256 bytes of EEPROM in 48-pin packages.
Технические параметры
Data Bus Width | 8bit |
Family Name | ATmega |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 6 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Development Kit: | ATATMEL-ICE |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 41 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Processor Series: | ATMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 48 kB |
Program Memory Type: | Flash |
Series: | ATmega4809 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer, Windowed |
ADCs | 16x10 bit |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 1 |
Number of UART Channels | 4 |
Number of USART Channels | 4 |
Program Memory Size | 48 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 0 |
RAM Size | 6 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 7mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары