Конденсатор электролитический 680, 10, 10x13, 20, +105C, Al, 2L, UPW, NICHICON
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт. со склада г.Москва
200 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения3
Описание
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Тип | UPW | |
Рабочее напряжение,В | 10 | |
Номинальная емкость | 680 | |
Допуск номинальной емкости,% | 20 | |
Рабочая температура,С | +105 | |
Выводы/корпус | 2L | |
Диаметр корпуса D,мм | 10 | |
Длина корпуса L,мм | 13 | |
Brand: | Nichicon | |
Capacitance: | 680 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.19 | |
ESR: | 90 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 4 uA | |
Life: | 5000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 760 mA | |
Series: | UPW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 10 VDC | |
Capacitance | 680µF | |
Diameter | 10mm | |
Lead Pitch | 5mm | |
Leakage Current | 4 μA | |
Lifetime | 5000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Radial, Through Hole | |
Ripple Current | 760mA | |
Series | PW | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 10V dc | |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.