TRSF3232EIDR, IC: interface; receiver,line driver; RS232; 1000kbps; SOIC16

TRSF3232EIDR, IC: interface; receiver,line driver; RS232; 1000kbps; SOIC16
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8026616217
Артикул: TRSF3232EIDR
Бренд: Texas Instruments

Описание

TRSF3232E RS-232 1Mbit/s Line Driver/Receiver

Texas Instruments TRSF3232E RS-232 1Mbit/s Line Driver/Receiver consists of two line drivers, two line receivers, and a dual charge-pump circuit. The device comes with ±15kV ESD protection pin to pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRSF3232E operates at data signaling rates up to 1Mbit/s and a driver output slew rate of 14V/µs to 150V/µs.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SOIC-Narrow-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 300 ns
Series: TRSF3232E
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.5