STGWA40HP65FB2, TO-247-3 IGBTs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7 недель
1 210 руб.
от 10 шт. —
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Альтернативные предложения4
Описание
HB/HB2 Series Insulated-Gate Bipolar Transistors
STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.
STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.
Технические параметры
Current - Collector (Ic) (Max) | 72A |
Current - Collector Pulsed (Icm) | 120A |
Gate Charge | 153nC |
IGBT Type | Trench Field Stop |
Input Type | Standard |
Manufacturer | STMicroelectronics |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C(TJ) |
Package / Case | TO-247-3 |
Part Status | Active |
Power - Max | 227W |
Reverse Recovery Time (trr) | 140ns |
Series | HB2 |
Supplier Device Package | TO-247 Long Leads |
Switching Energy | 410ВµJ(off) |
Td (on/off) @ 25В°C | -/125ns |
Test Condition | 400V, 40A, 4.7Ohm, 15V |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A |
Voltage - Collector Emitter Breakdown (Max) | 650V |
Collector Emitter Saturation Voltage | 1.55В |
Collector Emitter Voltage Max | 650В |
Continuous Collector Current | 72А |
Power Dissipation | 227Вт |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | HB2 |
Максимальная Рабочая Температура | 175°C |
Монтаж транзистора | Through Hole |
Стиль Корпуса Транзистора | TO-247 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 650 V |
Collector-Emitter Saturation Voltage: | 1.55 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 72 A |
Continuous Collector Current Ic Max: | 72 A |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Gate-Emitter Leakage Current: | 250 nA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | -20 V, 20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 227 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Series: | STGWA40HP65FB2 |
Subcategory: | IGBTs |
Technology: | Si |
Вес, г | 6.56 |
Техническая документация
Datasheet STGWA40HP65FB2
pdf, 512 КБ
Datasheet STGWA40HP65FB2
pdf, 494 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары