LM4041AELT-1.2, -40-~+125-@(Ta) ±0.1% parallel connection 60uVrms 12mA 100ppm/- Fixed SOT-23-3 Voltage References ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
290 руб.
от 10 шт. —
220 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Альтернативные предложения1
Описание
Standard Products
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.1% |
Lead Shape | Gull-wing |
Load Regulation | 8mV |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 12 |
Maximum Temperature Coefficient | 100ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 1.225 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Reference Type | Precision |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Topology | Shunt |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.1% |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 1.225 V |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Precision References |
Series: | LM4041 |
Shunt Current - Max: | 12 mA |
Shunt Current - Min: | 12 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 100 PPM/C |
Topology: | Shunt References |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары